Part Details for SMCC-R10M-01 by FASTRON GmBH
Overview of SMCC-R10M-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SMCC-R10M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-SMCC-R10M-01
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.2700 / $0.3100 | Order Now |
|
Onlinecomponents.com | Phenolic Core Leaded Inductor - Fixed Choke Coil - 0.10μH ±20% - Q: 45 - DCR: 0.08 - 1600mA - Tape&Reel Axial RoHS: Compliant | 0 |
|
$0.2577 / $0.2818 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 0.10?H, Tolerance: 20%, Q min: 45, DCR max: 0.08?, Rated DC Current: 1600mA, Core Material: Phenolic, Packaging: Taped/Reel Axial, Lifecycle-status: Active, REACH: Compliant, RoHS: Complia RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.2451 / $0.2900 | Buy Now |
Part Details for SMCC-R10M-01
SMCC-R10M-01 CAD Models
SMCC-R10M-01 Part Data Attributes
|
SMCC-R10M-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
SMCC-R10M-01
FASTRON GmBH
General Purpose Inductor, 0.1uH, 20%, 1 Element, Phenolic-Core
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 1.6 A | |
Reference Standard | UL | |
Self Resonance Frequency | 380 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 25.2 MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |