Part Details for SMCC-R18M-31 by FASTRON GmBH
Overview of SMCC-R18M-31 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCC-R18M-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-SMCC-R18M-31
|
Mouser Electronics | RF Inductors - Leaded .18uH 1MHz RoHS: Compliant | 0 |
|
$0.2770 / $0.3170 | Order Now |
|
Onlinecomponents.com | Phenolic Core Leaded Inductor - Fixed Choke Coil - 0.18μH ±20% - Q: 45 - DCR: 0.10 - 1480mA - Tape&Reel Radial RoHS: Compliant | 0 |
|
$0.2605 / $0.2981 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 0.18?H, Tolerance: 20%, Q min: 45, DCR max: 0.10?, Rated DC Current: 1480mA, Core Material: Phenolic, Packaging: Taped/Reel Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compli RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.2516 / $0.3000 | Buy Now |
Part Details for SMCC-R18M-31
SMCC-R18M-31 CAD Models
SMCC-R18M-31 Part Data Attributes
|
SMCC-R18M-31
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
SMCC-R18M-31
FASTRON GmBH
General Purpose Inductor, 0.18uH, 20%, 1 Element, Phenolic-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STETCO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | PHENOLIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 1.48 A | |
Self Resonance Frequency | 320 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 25.2 MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.02 MHz | |
Tolerance | 20% |