Part Details for SMCD400AK2 by APEM Inc
Overview of SMCD400AK2 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SMCD400AK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-SMCD400AK2-ND
|
DigiKey | PUSHWHEEL SMCD Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4768 | Buy Now |
DISTI #
642-SMCD400AK2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL SMCD | 0 |
|
$9.1100 / $10.8100 | Order Now |
DISTI #
75002841
|
RS | PUSHWHEEL SMCD | APEM Components SMCD400AK2 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9000 / $12.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9000 / $12.9800 | Buy Now |
Part Details for SMCD400AK2
SMCD400AK2 CAD Models
SMCD400AK2 Part Data Attributes
|
SMCD400AK2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SMCD400AK2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Change-Over, 10 Positions, 1A, 40VDC, Solder Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 13.62 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 26 mm | |
Contact (AC) Max Rating R Load | 1A@40VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | CHANGE-OVER | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |