-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ28CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2183
|
Newark | Tvs Diode, 1.5Kw, 28V, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:31.1V Rohs Compliant: Yes |Littelfuse SMCJ28CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2760 | Buy Now |
DISTI #
64AH8677
|
Newark | Tvs Diode, 1.5Kw, 28V, Bidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:28V, Clamping Voltage Vc Max:45.4V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMCJ28CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2120 / $0.2760 | Buy Now |
DISTI #
SMCJ28CA-LF
|
TME | Diode: TVS, 1.5kW, 32.75V, 33.1A, bidirectional, ±5%, DO214AB, SMCJ Min Qty: 1 | 966 |
|
$0.1350 / $0.5980 | Buy Now |
DISTI #
C1S425200091302
|
Chip1Stop | TVS 1.5KW 28V 5%BI DO-214AB TR13 RoHS RoHS: Compliant pbFree: No Container: Cut Tape | 3041 |
|
$0.1890 / $0.1940 | Buy Now |
|
CHIPMALL.COM LIMITED | 33.1A 45.4V 1.5kW 31.1V 28V DO-214AB ESD and Surge Protection TVS/ESD ROHS | 6143 |
|
$0.1210 / $0.1295 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 3000 |
|
$0.2400 / $1.6380 | Buy Now |
|
LCSC | 33.1A 45.4V 1.5kW 31.1V 28V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | 1753 |
|
$0.1301 / $0.2571 | Buy Now |
|
New Advantage Corporation | SMCJ Series 45.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 105000 |
|
$0.1773 / $0.1900 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 28V DO214AB (SMC) SMT | 0 |
|
$0.3698 / $0.4253 | RFQ |
|
Win Source Electronics | TVS DIODE 28VWM 45.4VC SMC | 388036 |
|
$0.1275 / $0.1646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ28CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ28CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMCJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMCJ28CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ28CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ28CA-E3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ28CA vs SMCJ28CA-E3/9AT |
SMCJ28CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ28CA vs SMCJ28CAHM3/I |
SMCJ28CAHE3_A/H | Vishay Intertechnologies | $0.3229 | Trans Voltage Suppressor Diode, | SMCJ28CA vs SMCJ28CAHE3_A/H |
SMCJ28CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ28CA vs SMCJ28CA |
SMCJ28CAHM3_A/H | Vishay Intertechnologies | $0.8013 | Trans Voltage Suppressor Diode, | SMCJ28CA vs SMCJ28CAHM3_A/H |
SMCJ28CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ28CA vs SMCJ28CAHM3/H |
SMCJ28CA-E3/57T | Vishay Intertechnologies | $0.4784 | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ28CA vs SMCJ28CA-E3/57T |
SMCJ28CA-TR | STMicroelectronics | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ28CA vs SMCJ28CA-TR |