Part Details for SMCJ33CA by FuxinSemi
Overview of SMCJ33CA by FuxinSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5kW 53.3V 36.7V 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | 3829 |
|
$0.0458 / $0.0848 | Buy Now |