There are no models available for this part yet.
Overview of SMCJ9.0A by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMCJ9.0A by EIC Semiconductor Inc
Part Data Attributes for SMCJ9.0A by EIC Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Part Package Code
|
DO-214AB
|
Package Description
|
SMC, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
11.1 V
|
Breakdown Voltage-Min
|
10 V
|
Breakdown Voltage-Nom
|
10.55 V
|
Clamping Voltage-Max
|
15.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
9 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SMCJ9.0A
This table gives cross-reference parts and alternative options found for SMCJ9.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ9.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ9.0A | Transient Suppressor | Silicon Standard Corp | SMCJ9.0A vs SMCJ9.0A |
SMCJ9.0A-ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ9.0A vs SMCJ9.0A-ATR |
SMCJ9.0AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ9.0A vs SMCJ9.0AE3/TR13 |
SMCJ9.0 | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SMCJ9.0A vs SMCJ9.0 |
SMCJ9.0A | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SMCJ9.0A vs SMCJ9.0A |
SMCJ9.0ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ9.0A vs SMCJ9.0ATR |
SMCJ9.0A | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMCJ9.0A vs SMCJ9.0A |
SMCJ9.0 | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMCJ9.0A vs SMCJ9.0 |
SMCJ9.0A-QH | Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Bourns Inc | SMCJ9.0A vs SMCJ9.0A-QH |