Part Details for SMCP0080SC (ALTERNATE: SMCP0080SC) by Eaton Electronics
Overview of SMCP0080SC (ALTERNATE: SMCP0080SC) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCP0080SC (ALTERNATE: SMCP0080SC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74090948
|
RS | SMCP TSS, 6V OFF, 15 V Switch | Eaton Electronics SMCP0080SC RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1400 | RFQ |