There are no models available for this part yet.
Overview of SMCP0720SC by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCP0720SC by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ3859
|
Newark | Smcp Tss, 65V Off, 87 V Switch/ T&r |Eaton Bussmann SMCP0720SC RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2990 | Buy Now | |
DISTI #
283-SMCP0720SCCT-ND
|
DigiKey | THYRISTOR 65V 400A DO214AA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2648 In Stock |
|
$0.2301 / $0.9500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1910 / $0.2780 | Buy Now | ||
DISTI #
000000000006248022
|
Sager | Thyristor Surge Protection Devices - TSPD SMCP TSS, 65V OFF, 87 V SWITCH Min Qty: 3000 | 0 |
|
$0.1878 / $0.1931 | Buy Now |