Part Details for SMCP1300SC by Eaton Corporation
Overview of SMCP1300SC by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCP1300SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCP1300SC
|
Avnet Americas | Thyristor TVS Single Bi-Directional 160V 100A 130V 2-Pin SMB T/R - Tape and Reel (Alt: SMCP1300SC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1779 / $0.1974 | Buy Now |
DISTI #
504-SMCP1300SC
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD SMCP TSS, 120V OFF, 160 V SWIT RoHS: Compliant | 0 |
|
$0.2120 / $0.2170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1806 | Buy Now |
DISTI #
SMCP1300SC
|
TTI | Thyristor Surge Protection Devices - TSPD SMCP TSS, 120V OFF, 160 V SWIT RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1800 / $0.1830 | Buy Now |