Part Details for SMD0204N by Fairview Microwave Inc
Overview of SMD0204N by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD0204N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4503
|
Newark | Schottky Zero Bias Detector, 2 Ghz To 4 Ghz, N, Negative Video Out, +20 Dbm Max Pin |Fairview Microwave SMD0204N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.0800 / $248.8300 | Buy Now |
DISTI #
74898599
|
RS | Schottky Zero Bias Detector, 2 GHz to 4 GHz, N, Negative Video Out, +20 dBm max | Fairview Microwave SMD0204N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$193.5700 / $208.1400 | RFQ |
DISTI #
SMD0204N
|
Fairview Microwave | Key Specifications, Type: Schottky Zero Bias, Detector Polarity: Negative, Connector In Series: N, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 4 GHz, Connector In Impedance: 50 Ohm. Schottky Zero Bias Detector, 2 GHz to 4 GHz, N, Negative Video Out, +20 dBm max Pin, RF dectector SMD0204N from Fairview is only one component of a large number of radio frequency parts specifically stocked to be readily available for rapid shipment. The Fairview Microwave radio frequency detector is manufactured as a schottky zero bias design and has a 50 Ohm impedance. Our RF schottky zero bias detector is constructed with N male to SMA female connectors. Fairview Microwave N to SMA schottky zero bias detector has a minimum frequency of 2 GHz and a maximum frequency of 4 GHz. This N coaxial RF schottky zero bias detector part number SMD0204N has a maximum input power of 20 dBm and a video capacitance of 20 pF. Additional RF specs for this Fairview Microwave component can be found on its radio frequency detector datasheet PDF specifications above. Our RF connectorized detector is only one of more than 1 million RF, microwave and millimeter wave parts we stock. This coaxial schottky zero bias N to SMA detector is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial detector products that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 0 |
|
$190.5800 / $207.1500 | Buy Now |