SMD0603P010TF
Description: PTC Resettable Fuse, 6ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT

Overview of SMD0603P010TF by Polytronics Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for SMD0603P010TF by Polytronics Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMD0603P010TF by Polytronics Technology Corp

SMD0603P010TF
Polytronics Technology Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
POLYTRONICS TECHNOLOGY CORP
Package Description
CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.75 mm
Package Length
1.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Width
1 mm
Packing Method
TR, 7 INCH
Reference Standard
CSA, UL
Resistance
6 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
OVERLOAD PROTECTION
Working Voltage
15 V
Want to compare parts?
  1. SMD0603P010TF
    Polytronics Technology Corp
    PTC Resettable Fuse, 6ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for SMD0603P010TF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMD0603P010TF by Polytronics Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMD0603P010TF by Polytronics Technology Corp

Select Manufacturer
Which Manufacturer of SMD0603P010TF would you like to use for your alert(s)?
  • Please alert me when SMD0603P010TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMD0603P010TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMD0603P010TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMD0603P010TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMD0603P010TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMD0603P010TF by Polytronics Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: