-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD075F/60-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K8592
|
Newark | Fuse, Ptc Reset, 60V, 750Ma, 2920, Full Reel, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch Smd Series, Voltage Rating:60Vdc, Holding Current:750Ma, Trip Current:1.5A, Time To Trip:0.3S, Current Rating Max:10A Rohs Compliant: Yes |Littelfuse SMD075F/60-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2190 / $0.2220 | Buy Now |
DISTI #
69K8047
|
Newark | Fuse, Ptc Reset, 60V, 750Ma, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch Smd Series, Voltage Rating:60Vdc, Holding Current:750Ma, Trip Current:1.5A, Time To Trip:0.3S, Current Rating Max:10A, Length:7.98Mm Rohs Compliant: Yes |Littelfuse SMD075F/60-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 216 |
|
$0.2590 / $0.5390 | Buy Now |
DISTI #
SMD075F/60-2
|
TME | Fuse: PTC polymer, 750mA, 60V, 60VDC, SMD, SMD, 2920, tinned Min Qty: 75 | 334 |
|
$0.3070 / $0.6340 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 46000 |
|
RFQ | |
|
LCSC | 60V 750mA 10A 1.5A SMD7.4x5.1mm Resettable Fuses ROHS | 1810 |
|
$0.1726 / $0.3341 | Buy Now |
|
New Advantage Corporation | SMD Series 60 V 0.75 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 118000 |
|
$0.2800 / $0.3000 | Buy Now |
|
Win Source Electronics | POLYSWITCH 60V 750MA SMD / PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 10A 1.7W 0.3s 0.35Ohm SMD Solder Pad 2920 T/R Automotive | 4000 |
|
$0.2170 / $0.3255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD075F/60-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMD075F/60-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.35 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |