-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD100F-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8048
|
Newark | Fuse, Ptc Reset, 30V, 1.1A, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch Smd Series, Voltage Rating:30Vdc, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:0.5S, Current Rating Max:40A, External Depth:3Mm Rohs Compliant: Yes |Littelfuse SMD100F-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1501 |
|
$0.2350 / $0.4610 | Buy Now |
DISTI #
99H2395
|
Newark | Fuse, Ptc Reset, 30V, 1.1A, 2920, Full Reel, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch Smd Series, Voltage Rating:30Vdc, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:0.5S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse SMD100F-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2210 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 6872 |
|
$0.1013 / $0.7500 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 30V 1.1A 40A 2.2A SMD,7.4x5.1mm Resettable Fuses ROHS | 1917 |
|
$0.1679 / $0.2845 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 31 |
|
$0.3400 / $2.3380 | Buy Now |
|
LCSC | 30V 1.1A 40A 2.2A SMD7.4x5.1mm Resettable Fuses ROHS | 2487 |
|
$0.1749 / $0.2964 | Buy Now |
|
New Advantage Corporation | SMD Series 30 V 1.1 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 54000 |
|
$0.2933 / $0.3143 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 30V 40A | 0 |
|
$0.4883 / $0.5615 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD100F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMD100F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.12 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for SMD100F-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD100F-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF-SM100-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | SMD100F-2 vs MF-SM100-99 |
MF-SM100-2-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, 0.48ohm, Surface Mount, ROHS COMPLIANT | SMD100F-2 vs MF-SM100-2-99 |
MF-SM100-2 | Bourns Inc | $0.3167 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | SMD100F-2 vs MF-SM100-2 |