Part Details for SMD3225-300N by Shenzhen Ruilongyuan Electronics
Overview of SMD3225-300N by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD3225-300N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1kA ��30% 300V 2 1210 Gas Discharge Tube (GDT) ROHS | 8570 |
|
$0.0885 / $0.1697 | Buy Now |
|
LCSC | 1kA 30% 300V 2 1210 Gas Discharge Tube (GDT) ROHS | 8570 |
|
$0.0903 / $0.1732 | Buy Now |