Part Details for SMD4.5 by Chip Quik Inc
Overview of SMD4.5 by Chip Quik Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD4.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD4.5-ND
|
DigiKey | REMOVAL ALLOY 4.5' LEADED Min Qty: 1 Lead time: 3 Weeks Container: Tube |
2 In Stock |
|
$32.0000 | Buy Now |
DISTI #
910-SMD4.5
|
Mouser Electronics | Desoldering Braid / Solder Removal Removal Alloy 4.5ft RoHS: Not Compliant | 51 |
|
$26.6600 / $28.1200 | Buy Now |
|
Onlinecomponents.com | Chip Quik Alloy for SMD Removal (4.5ft. In 8-6.5in. Lengths) leaded RoHS: Compliant |
4 In Stock |
|
$30.4000 / $99.5400 | Buy Now |