Part Details for SMDA24-6 by Microsemi Corporation
Overview of SMDA24-6 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDA24-6
SMDA24-6 CAD Models
SMDA24-6 Part Data Attributes
|
SMDA24-6
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDA24-6
Microsemi Corporation
Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 6 Element, Silicon, PLASTIC, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOD | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 26.7 V | |
Clamping Voltage-Max | 55 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA24-6
This table gives cross-reference parts and alternative options found for SMDA24-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA24-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA24-6E3 | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 6 Element, Silicon | Microchip Technology Inc | SMDA24-6 vs SMDA24-6E3 |
SMDA24-6E3 | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 6 Element, Silicon, PLASTIC, SO-8 | Microsemi Corporation | SMDA24-6 vs SMDA24-6E3 |
SMDA24-6 | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 6 Element, Silicon | Microchip Technology Inc | SMDA24-6 vs SMDA24-6 |
SMDA24-6-G | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 6 Element, Silicon, LEAD FREE, SO-8 | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA24-6 vs SMDA24-6-G |
SMDA24-6 | Trans Voltage Suppressor Diode, 300W, Unidirectional, 6 Element, Silicon, SOP-8 | Sangdest Microelectronics (Nanjing) Co Ltd | SMDA24-6 vs SMDA24-6 |