-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ36CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0562
|
Newark | Transient Voltage Suppressor, Tvs, Smdj Series, Bidirectional, 36 V, Do-214Ab, 2, 40 V Rohs Compliant: Yes |Littelfuse SMDJ36CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3817 |
|
$0.6310 / $1.0800 | Buy Now |
DISTI #
32M3657
|
Newark | Tvs Diode, 3Kw, 36V, Do-214Ab, Full Reel, Product Range:Smdj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMDJ36CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5250 | Buy Now |
DISTI #
70519335
|
RS | SMDJ36CA, Bi-Directional TVS Diode, 3000W, 2-Pin DO-214AB | Littelfuse SMDJ36CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.7800 / $1.0400 | Buy Now |
|
Bristol Electronics | 3093 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
SMDJ36CA-LF
|
TME | Diode: TVS, 3kW, 42.1V, 51.6A, bidirectional, ±5%, DO214AB, SMDJ Min Qty: 1 | 496 |
|
$0.3810 / $1.1940 | Buy Now |
DISTI #
C1S425200207745
|
Chip1Stop | Diode TVS Single Bi-Dir 36V 3KW 2-Pin SMC T/R RoHS: Compliant pbFree: No Container: Cut Tape | 3047 |
|
$0.3820 / $0.6240 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$0.5000 / $0.7700 | Buy Now |
|
LCSC | 51.6A 3kW 58.1V 40V Bidirectional 36V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS | 230 |
|
$0.2160 / $0.4019 | Buy Now |
|
New Advantage Corporation | SMDJ Series 6.5 W 44.2 V Bi-Directional Surface Mount TVS Diode - SMC RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 180000 |
|
$0.5600 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMDJ36CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ36CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMDJ36CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ36CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMC3K36CA-M3/9A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ36CA vs SMC3K36CA-M3/9A |
3KSMC36CATGTRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMDJ36CA vs 3KSMC36CATGTRTB |
SMDJ36CA-AT/TR7 | Pulse Electronics Corporation | Check for Price | Transient Suppressor, | SMDJ36CA vs SMDJ36CA-AT/TR7 |