There are no models available for this part yet.
Overview of SMDNC03680TB00KQ00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMDNC03680TB00KQ00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH2404
|
Newark | Cap, 0.68Uf, 63V, Film, 2824 Rohs Compliant: Yes |Wima SMDNC03680TB00KQ00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 | Buy Now | |
DISTI #
1928-SMDNC03680TB00KQ00CT-ND
|
DigiKey | CAP FILM 0.68UF 10% 63VDC 2824 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0544 / $2.5600 | Buy Now | |
DISTI #
505-SMDNC03680TB00KQ
|
Mouser Electronics | Film Capacitors 0.68 uF 63 VDC 10% RoHS: Compliant | 0 |
|
$0.9780 / $1.0500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks | 0 |
|
$1.8500 | Buy Now | ||
Bristol Electronics | 751 |
|
RFQ | ||||
Quest Components | 600 |
|
$1.2910 / $3.1296 | Buy Now | |||
DISTI #
SMD2824PEN680N/63
|
TME | Capacitor: polyethylene, 680nF, SMD, ±10%, 2824, -55÷125°C, 8V/μs Min Qty: 1 | 690 |
|
$0.9700 / $2.2000 | Buy Now | |
DISTI #
SMDNC03680TB00KQ00
|
Avnet Abacus | SMD-PEN 0.68 F 10% 63 VDC 7.2x6.1x5 SC2824 BLISTER W12 330 (Alt: SMDNC03680TB00KQ00) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SMDNC03680TB00KQ00 by Wima
Part Data Attributes for SMDNC03680TB00KQ00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE NAPHTHALATE
|
Height
|
5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.1 mm
|
Alternate Parts for SMDNC03680TB00KQ00
This table gives cross-reference parts and alternative options found for SMDNC03680TB00KQ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDNC03680TB00KQ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDNC03680TB00KQ | Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.68uF, 2824, | Wima | SMDNC03680TB00KQ00 vs SMDNC03680TB00KQ |