Part Details for SMDRH104R-2R2NT by SXN
Overview of SMDRH104R-2R2NT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDRH104R-2R2NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2uH 30% SMD10.4x10.3mm Power Inductors ROHS | 881 |
|
$0.0443 / $0.0814 | Buy Now |
Part Details for SMDRH104R-2R2NT
SMDRH104R-2R2NT CAD Models
SMDRH104R-2R2NT Part Data Attributes
|
SMDRH104R-2R2NT
SXN
Buy Now
|
Compare Parts:
SMDRH104R-2R2NT
SXN
|
Samacsys Manufacturer | SXN |