Part Details for SMDRI125-101MT by SXN
Overview of SMDRI125-101MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDRI125-101MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.3A 100uH Shielded inductor 20% 1.9A SMD12.3x12.3mm Power Inductors ROHS | 2440 |
|
$0.1009 / $0.2002 | Buy Now |
Part Details for SMDRI125-101MT
SMDRI125-101MT CAD Models
SMDRI125-101MT Part Data Attributes
|
SMDRI125-101MT
SXN
Buy Now
|
Compare Parts:
SMDRI125-101MT
SXN
|
Samacsys Manufacturer | SXN |