Part Details for SMDRI125-220MT by SXN
Overview of SMDRI125-220MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDRI125-220MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22uH 20% Shielded Power Inductors 4.7A SMD12.3x12.3mm Power Inductors ROHS | 21 |
|
$0.0973 / $0.1832 | Buy Now |