Part Details for SMDRI127-220MT by SXN
Overview of SMDRI127-220MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDRI127-220MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.6A 22uH Shielded Power Inductors 20% 7A SMD Power Inductors ROHS | 27220 |
|
$0.0950 / $0.1858 | Buy Now |
Part Details for SMDRI127-220MT
SMDRI127-220MT CAD Models
SMDRI127-220MT Part Data Attributes:
|
SMDRI127-220MT
SXN
Buy Now
|
Compare Parts:
SMDRI127-220MT
SXN
|
Samacsys Manufacturer | SXN |