Part Details for SMDRI74-680MT by SXN
Overview of SMDRI74-680MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDRI74-680MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 68uH 20% Shielded inductor 1.08A SMD7.5x7.5mm Power Inductors ROHS | 149 |
|
$0.0848 / $0.1583 | Buy Now |