Part Details for SMDRS1265-101N by SXN
Overview of SMDRS1265-101N by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC7532-101NEC | Coilcraft Inc | General Purpose Inductor, | |
MLC7532-101NEB | Coilcraft Inc | General Purpose Inductor, | |
MLC7532-101NE | Coilcraft Inc | Power inductor, shielded, 20/30% tol, RoHS, halogen-free |
Price & Stock for SMDRS1265-101N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.6A 100uH Shielded inductor 30% 1.6A SMD Power Inductors ROHS | 141 |
|
$0.1037 / $0.1893 | Buy Now |
Part Details for SMDRS1265-101N
SMDRS1265-101N CAD Models
SMDRS1265-101N Part Data Attributes
|
SMDRS1265-101N
SXN
Buy Now
|
Compare Parts:
SMDRS1265-101N
SXN
|
Samacsys Manufacturer | SXN |