Part Details for SMDTF03680XA00MT00 by Wima
Overview of SMDTF03680XA00MT00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SMDTF03680XA00MT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTF03680XA00MT00TR-ND
|
DigiKey | CAP FILM 0.68UF 20% 160VAC 5040 Min Qty: 1800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7713 | Buy Now |
DISTI #
505-PET50.68/250/20
|
Mouser Electronics | Film Capacitors 250V .68uF 20% MAX REFLOW 240C RoHS: Compliant | 0 |
|
$0.6880 / $0.7710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks | 0 |
|
$1.4900 | Buy Now |
DISTI #
SMDTF03680XA00MT00
|
Avnet Abacus | SMD-PET 0.68 F 20% 250 VDC 12.7x10.2x6 SC5040 BLISTERTAPE W24 331 (Alt: SMDTF03680XA00MT00) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTF03680XA00MT00
SMDTF03680XA00MT00 CAD Models
SMDTF03680XA00MT00 Part Data Attributes
|
SMDTF03680XA00MT00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTF03680XA00MT00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 5040 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |