SMDTJ02220XA00MS00
Wima
Description: Film Capacitor, Polyethylene Terephthalate, 630V, 0.022uF, 5040

Overview of SMDTJ02220XA00MS00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Price & Stock for SMDTJ02220XA00MS00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-SMDTJ02220XA00MS00-ND
DigiKey CAP FILM 0.022UF 20% 300VAC 5040 Min Qty: 2000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.5195
$0.5195 Buy Now
DISTI # 505-SMDTJ02220XAMS
Mouser Electronics Film Capacitors SMD-PET 0.022 uF 630 VDC 12.7x10.2x6 SC5040 RoHS: Compliant 0
  • 2,000 $0.5190
  • 5,000 $0.5000
  • 10,000 $0.4720
$0.4720 / $0.5190 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks 0
  • 1,000 $0.9080
$0.9080 Buy Now
DISTI # SMDTJ02220XA00MS00
Avnet Abacus SMD-PET 0.022 F 20% 630 VDC 12.7x10.2x6 SC5040 bulk - standard (Alt: SMDTJ02220XA00MS00) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SMDTJ02220XA00MS00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMDTJ02220XA00MS00 by Wima

SMDTJ02220XA00MS00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 5040
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
6 mm
JESD-609 Code
e3
Length
12.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
630 V
Size Code
5040
Surface Mount
YES
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Width
10.2 mm
Want to compare parts?
  1. SMDTJ02220XA00MS00
    Wima
    Film Capacitor, Polyethylene Terephthalate, 630V, 0.022uF, 5040
    VS

Related Parts for SMDTJ02220XA00MS00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDTJ02220XA00MS00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDTJ02220XA00MS00 by Wima

Select Manufacturer
Which Manufacturer of SMDTJ02220XA00MS00 would you like to use for your alert(s)?
  • Please alert me when SMDTJ02220XA00MS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDTJ02220XA00MS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDTJ02220XA00MS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDTJ02220XA00MS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDTJ02220XA00MS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDTJ02220XA00MS00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: