Part Details for SMDTJ02470XA00MS00 by Wima
Overview of SMDTJ02470XA00MS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SMDTJ02470XA00MS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDTJ02470XA00MS00-ND
|
DigiKey | CAP FILM 0.047UF 20% 300VAC 5040 Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5355 | Buy Now |
DISTI #
505-SMDTJ02470XAMS
|
Mouser Electronics | Film Capacitors SMD-PET 0.047 uF 630 VDC 12.7x10.2x6 SC5040 RoHS: Compliant | 0 |
|
$0.4870 / $0.5350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.9360 | Buy Now |
DISTI #
SMDTJ02470XA00MS00
|
Avnet Abacus | SMD-PET 0.047 F 20% 630 VDC 12.7x10.2x6 SC5040 bulk - standard (Alt: SMDTJ02470XA00MS00) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDTJ02470XA00MS00
SMDTJ02470XA00MS00 CAD Models
SMDTJ02470XA00MS00 Part Data Attributes
|
SMDTJ02470XA00MS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDTJ02470XA00MS00
Wima
Film Capacitor, Polyethylene Terephthalate, 630V, 0.047uF, 5040
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 5040 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |