Part Details for SMEC105J100M5 by CHAMPION
Overview of SMEC105J100M5 by CHAMPION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMEC105J100M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1uF 5% 100V PluginP5mm Polypropylene Film Capacitors (CBB) ROHS | 4335 |
|
$0.0891 / $0.1864 | Buy Now |
Part Details for SMEC105J100M5
SMEC105J100M5 CAD Models
SMEC105J100M5 Part Data Attributes
|
SMEC105J100M5
CHAMPION
Buy Now
|
Compare Parts:
SMEC105J100M5
CHAMPION
|
Samacsys Manufacturer | CHAMPION |