There are no models available for this part yet.
Overview of SMEC334J100M2 by CHAMPION
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMEC334J100M2 by CHAMPION
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 330nF 5% 100V PluginP5mm Polypropylene Film Capacitors (CBB) ROHS | 11 |
|
$0.0505 / $0.0945 | Buy Now |
CAD Models for SMEC334J100M2 by CHAMPION
Part Data Attributes for SMEC334J100M2 by CHAMPION
SMEC334J100M2
CHAMPION
|
|
---|---|
Samacsys Manufacturer
|
CHAMPION
|
Want to compare parts?
-
SMEC334J100M2CHAMPIONVS
-