-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 5 Element, Silicon, MO-203AB, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5037
|
Newark | Tvs Diode Array, 100W, 5V, Sc-70, Product Range:Smf Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.8V, Diode Case Style:Sc-70, No. Of Pins:5Pins, Minimum Breakdown Voltage:6V, Qualification:-Rohs Compliant: Yes |Semtech SMF05C.TCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2722 |
|
$0.2470 | Buy Now |
DISTI #
56J8159
|
Newark | Tvs Diode Array, 100W, 5V, Sc-70, Full Reel, Product Range:Smf Series, Tvs Polarity:Unidirectional, Diode Case Style:Sc-70, No. Of Pins:5Pins, Maximum Breakdown Voltage:6V, Peak Pulse Power Dissipation:100W, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Semtech SMF05C.TCT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.3530 | Buy Now |
DISTI #
SMF05C.TCT
|
Avnet Americas | Diode TVS Array 5 Uni-Dir 5V 100W 6-Pin SC-70 T/R - Tape and Reel (Alt: SMF05C.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 15000 |
|
$0.2002 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 60 |
|
$0.4388 / $0.6750 | Buy Now |
|
Rochester Electronics | SMF05C - TVS Diode Zener Uni-Directional 5V (Max) 12.5V SOT-363 T/R RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$0.2479 / $0.2917 | Buy Now |
DISTI #
SMF05C.TCT
|
TME | Diode: TVS array, 6V, 8A, 100W, common anode, SC70-6, Ch: 5, ESD Min Qty: 1 | 0 |
|
$0.3150 / $0.7630 | RFQ |
|
Chip 1 Exchange | INSTOCK | 45882 |
|
RFQ | |
DISTI #
SMF05C.TCT
|
Avnet Silica | Diode TVS Array 5 Uni-Dir 5V 100W 6-Pin SC-70 T/R (Alt: SMF05C.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 139 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 8A@8/20us 100W 12.5V 6V Unidirectional 5V SOT-363-6SC-70 ESD and Surge Protection TVS/ESD ROHS | 3054 |
|
$0.1347 / $0.2657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF05C.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMF05C.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 5 Element, Silicon, MO-203AB, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 12.5 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-203AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |