Part Details for SMF4L48A by Littelfuse Inc
Overview of SMF4L48A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF4L48A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6961
|
Newark | Tvs Diode, 2Kw, 48V, Unidir, Sod-123Fl, Product Range:Smf4L Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:48V, Clamping Voltage Vc Max:77.4V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMF4L48A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2530 |
|
$0.1680 / $0.4210 | Buy Now |
DISTI #
34AC6121
|
Newark | Tvs Smf4L 48V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF4L48A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
SMF4L48A-LF
|
TME | Diode: TVS, 0.4kW, 53.3÷58.9V, 5.2A, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1120 / $0.7700 | RFQ |
|
CHIPMALL.COM LIMITED | 5.2A 77.4V 400W 53.3V Unidirectional 48V SOD-123FL ESD and Surge Protection TVS/ESD ROHS | 1152 |
|
$0.1046 / $0.1853 | Buy Now |
|
LCSC | 5.2A 77.4V 400W 53.3V Unidirectional 48V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 805 |
|
$0.1090 / $0.1930 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0820 / $0.0879 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 48V SOD123FL SMT T&R | 0 |
|
$0.1422 / $0.1635 | RFQ |
Part Details for SMF4L48A
SMF4L48A CAD Models
SMF4L48A Part Data Attributes
|
SMF4L48A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF4L48A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 48V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 48 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF4L48A
This table gives cross-reference parts and alternative options found for SMF4L48A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF4L48A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSMF4L48A | Littelfuse Inc | $0.2125 | Trans Voltage Suppressor Diode, 2000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, | SMF4L48A vs TPSMF4L48A |