Part Details for SMF64A by Littelfuse Inc
Overview of SMF64A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF64A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4429
|
Newark | Tvs Smf 64V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF64A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1310 | Buy Now |
DISTI #
SMF64ACT-ND
|
DigiKey | TVS SOD123FL 64V 200W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5004 In Stock |
|
$0.0790 / $0.3700 | Buy Now |
DISTI #
576-SMF64A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W 64V 5% Uni-directional RoHS: Compliant | 4238 |
|
$0.0770 / $0.3700 | Buy Now |
|
Future Electronics | SMF Series 78 V 1.7 A 200 W Surface Mount Tvs Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0736 / $0.0836 | Buy Now |
DISTI #
SMF64A
|
TTI | ESD Protection Diodes / TVS Diodes 200W 64V 5% Uni-directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0870 | Buy Now |
DISTI #
SMF64A-LF
|
TME | Diode: TVS, 0.2kW, 71.1÷78.6V, 1.9A, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.0980 / $0.8370 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 200W 64V SOD-123FL SMT | 0 |
|
$0.1518 / $0.1746 | RFQ |
Part Details for SMF64A
SMF64A CAD Models
SMF64A Part Data Attributes
|
SMF64A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF64A
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 64V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 78.6 V | |
Breakdown Voltage-Min | 71.1 V | |
Breakdown Voltage-Nom | 74.85 V | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 64 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 64 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF64A
This table gives cross-reference parts and alternative options found for SMF64A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF64A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF64A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF64A vs SMF64A |
SMF64A-T13 | Trans Voltage Suppressor Diode, 200W, 64V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF64A vs SMF64A-T13 |
SMF64A | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF64A vs SMF64A |
SMF64AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF64A vs SMF64AV-W |
SMF64A | Transient Suppressor, | EIC Semiconductor Inc | SMF64A vs SMF64A |
SMF64A-R2-10001 | Transient Suppressor, | PanJit Semiconductor | SMF64A vs SMF64A-R2-10001 |
SMF64A-MS-H | Trans Voltage Suppressor Diode, 1000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMF64A vs SMF64A-MS-H |
SMF64AL | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF64A vs SMF64AL |
SMF64A-AU_R2_000A1 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | SMF64A vs SMF64A-AU_R2_000A1 |
SMF64AHRQG | Trans Voltage Suppressor Diode, 200W, 64V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | SMF64A vs SMF64AHRQG |