There are no models available for this part yet.
Overview of SMFIBLCSC10 by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMFIBLCSC10 by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK3137
|
Newark | Fibre Optic Cable, Lc-Sc Duplex, 10M Rohs Compliant: Yes |Startech SMFIBLCSC10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$39.7900 | Buy Now | |
DISTI #
5214-SMFIBLCSC10-ND
|
DigiKey | 10M FIBER PATCH CABLE LC - SC Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
20 In Stock |
|
$24.1401 / $43.3000 | Buy Now | |
DISTI #
72015468
|
RS | Fiber Optic Cable, 10m- Single-Mode Duplex 9/125 - LSZH - LC/SC | StarTech.com SMFIBLCSC10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.0200 / $43.7300 | RFQ | |
NAC | 10M SINGLE-MODE FIBER CABLE OS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$31.9700 | Buy Now | ||
Neutron USA | StarTech.com 10m Single Mode Duplex Fiber Patch Cable LC-SC | 50 |
|
$59.9900 | Buy Now |