Part Details for SMG3013-270KLF by Gowanda Electronics Corporation
Overview of SMG3013-270KLF by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMG3013-270KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMG3013-270KLFTR-ND
|
DigiKey | MOLDED NON-MAGNETIC SMT INDUCTOR Min Qty: 2200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3579 | Buy Now |
DISTI #
SMG3013-270KLF
|
Avnet Americas | MOLDED NON-MAGNETIC SMT INDUCTOR - Bulk (Alt: SMG3013-270KLF) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Container: Bulk | 0 |
|
$1.9884 / $2.7902 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $4.1000 | Buy Now |
Part Details for SMG3013-270KLF
SMG3013-270KLF CAD Models
SMG3013-270KLF Part Data Attributes
|
SMG3013-270KLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMG3013-270KLF
Gowanda Electronics Corporation
General Purpose Inductor, 0.27uH, 10%, 1 Element, Non-magnetic-Core, SMD, 3013, CHIP, 3013, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3213 | |
Construction | Rectangular | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.68 mm | |
Package Length | 8.26 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 1.124 A | |
Self Resonance Frequency | 430 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for SMG3013-270KLF
This table gives cross-reference parts and alternative options found for SMG3013-270KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMG3013-270KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMG3013-270K | General Purpose Inductor, 0.27uH, 10%, 1 Element, Non-magnetic-Core, SMD, CHIP, 3013 | Gowanda Electronics Corporation | SMG3013-270KLF vs SMG3013-270K |