Part Details for SMH600PS48-EF by XP Power
Overview of SMH600PS48-EF by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMH600PS48-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5433
|
Newark | Power Supply, Ac-Dc, 600W, 48V, 12.5A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:600W, Output Voltage - Output 1:48V, Output Current - Output 1:12.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power SMH600PS48-EF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$505.1700 / $583.3500 | Buy Now |
DISTI #
209-SMH600PS48-EF
|
Mouser Electronics | Switching Power Supplies AC/DC, 600W Enclosed Power Supply RoHS: Compliant | 0 |
|
$583.3400 / $601.3900 | Order Now |
DISTI #
SMH600PS48-EF
|
TME | Power supply: switched-mode, for building in, 600W, 48VDC, 12.5A Min Qty: 1 | 0 |
|
$522.2000 / $610.9500 | RFQ |