Part Details for SMHC2511-1R0MHF-CT by ITG Electronics Inc
Overview of SMHC2511-1R0MHF-CT by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMHC2511-1R0MHF-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-SMHC2511-1R0MHF-CT-ND
|
DigiKey | 1uH, 20%, 9mOhm, 22Amp Max. SMD Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
60 In Stock |
|
$0.5600 / $0.7000 | Buy Now |