Part Details for SMI-05VDC-SD-2C by Ningbo Songle Relay Co Ltd
Overview of SMI-05VDC-SD-2C by Ningbo Songle Relay Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMI-05VDC-SD-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 250VAC 5V 5A DPDT (2 Form C) DIP13x29.2mm Power Relays ROHS | 29 |
|
$0.6451 / $1.0628 | Buy Now |