Part Details for SMI10-5-N-I38 by CUI Inc
Overview of SMI10-5-N-I38 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SMI10-5-N-I38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMI10-5-N-I38-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Min Qty: 240 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$8.3285 | Buy Now |
DISTI #
490-SMI10-5-N-I38
|
Mouser Electronics | Wall Mount AC Adapters 10W 5V 2A USB A NA Blade RoHS: Compliant | 0 |
|
$7.9100 / $8.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 | 0 |
|
$7.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.3100 / $15.3100 | Buy Now |
Part Details for SMI10-5-N-I38
SMI10-5-N-I38 CAD Models
SMI10-5-N-I38 Part Data Attributes:
|
SMI10-5-N-I38
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SMI10-5-N-I38
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |