There are no models available for this part yet.
Overview of SMI12-12-KW-P7 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for SMI12-12-KW-P7 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-SMI12-12-KW-P7-ND
|
DigiKey | AC-DC, 12 VDC, 1 A, SW, MULTI-BL Min Qty: 3000 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$5.8108 | Buy Now | |
DISTI #
490-SMI12-12-KW-P7
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, multi-blade, no blades, P7 center pos, level VI, white RoHS: Compliant | 0 |
|
$6.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 120 Lead time: 20 Weeks | 0 |
|
$6.0300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8800 / $17.2600 | Buy Now | ||
DISTI #
000000000006364735
|
Sager | Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, multi-blade, no blades, P7 center pos, level VI, white Min Qty: 1 | 0 |
|
$6.6300 / $7.7300 | Buy Now |
CAD Models for SMI12-12-KW-P7 by CUI Inc
Part Data Attributes for SMI12-12-KW-P7 by CUI Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
Module
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CUL, FCC, RCM, PSE, UKCA, UL
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
69 mm
|
Load Regulation-Max
|
5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.10605 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
12 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
3 s
|
Width
|
31.8 mm
|
Alternate Parts for SMI12-12-KW-P7
This table gives cross-reference parts and alternative options found for SMI12-12-KW-P7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMI12-12-KW-P7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMI12-12-4B-P6R | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | CUI Inc | SMI12-12-KW-P7 vs SMI12-12-4B-P6R |
SMI12-12-VB-MUB | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | CUI Inc | SMI12-12-KW-P7 vs SMI12-12-VB-MUB |
SMI12-12-4W-P6 | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | CUI Inc | SMI12-12-KW-P7 vs SMI12-12-4W-P6 |
SMI12-12-4B-P6 | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | CUI Inc | SMI12-12-KW-P7 vs SMI12-12-4B-P6 |
SMI12-12-VW-MUB | AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | CUI Inc | SMI12-12-KW-P7 vs SMI12-12-VW-MUB |