There are no models available for this part yet.
Overview of SMI12-5-VB-MUB by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7030-1BCPZN-RL | Analog Devices | Mub GHz ISM band TransceiverAL |
Price & Stock for SMI12-5-VB-MUB by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-SMI12-5-VB-MUB-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Min Qty: 3000 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$10.2125 | Buy Now | |
DISTI #
490-SMI12-5-VB-MUB
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, multi-blade, N/E/B/A/C, micro USB, level VI, black RoHS: Compliant | 0 |
|
$10.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 60 Lead time: 20 Weeks | 0 |
|
$10.6200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3600 / $30.3900 | Buy Now | ||
DISTI #
000000000006364780
|
Sager | Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, multi-blade, N/E/B/A/C, micro USB, level VI, black Min Qty: 1 | 0 |
|
$11.6700 / $13.6200 | Buy Now |
CAD Models for SMI12-5-VB-MUB by CUI Inc
Part Data Attributes for SMI12-5-VB-MUB by CUI Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CUL, FCC, RCM, PSE, UKCA, UL
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
69 mm
|
Load Regulation-Max
|
5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
2 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.0707 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
10 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
3 s
|
Width
|
31.8 mm
|