SMI130
Description: Analog Circuit, 1 Func, LGA-16

Overview of SMI130 by Bosch Sensortec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SMI130 by Bosch Sensortec

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 492
  • 1 $11.2000
  • 4 $7.2800
  • 8 $5.6000
  • 24 $5.2270
  • 49 $4.8530
  • 99 $4.5920
$4.5920 / $11.2000 Buy Now
Win Source Electronics SMI130 Series 6-axis Inertial Sensor for Non-Safety Automotive Application - LGA 24200
  • 8 $6.7830
  • 18 $5.5660
  • 28 $5.3920
  • 39 $5.2180
  • 50 $5.0440
  • 67 $4.5220
$4.5220 / $6.7830 Buy Now

CAD Models for SMI130 by Bosch Sensortec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMI130 by Bosch Sensortec

SMI130
Bosch Sensortec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROBERT BOSCH GMBH
Package Description
LGA,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-XBGA-N16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
LGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.4 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Want to compare parts?
  1. SMI130
    Bosch Sensortec
    Analog Circuit, 1 Func, LGA-16
    VS

Related Parts for SMI130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMI130 by Bosch Sensortec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMI130 by Bosch Sensortec

Select Manufacturer
Which Manufacturer of SMI130 would you like to use for your alert(s)?
  • Please alert me when SMI130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMI130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMI130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMI130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMI130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMI130 by Bosch Sensortec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: