Part Details for SMI18-15-K-P8 by CUI Inc
Overview of SMI18-15-K-P8 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SMI18-15-K-P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMI18-15-K-P8-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 20W Min Qty: 500 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$11.9016 | Buy Now |
DISTI #
490-SMI18-15-K-P8
|
Mouser Electronics | Wall Mount AC Adapters 19.5W 15V 1.3A No Blade 1.35 plug RoHS: Compliant | 0 |
|
$11.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$11.5100 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 19.5 Watts: 15V @ 1.3A ++ NO AC INPUT BLADES ++ Lvl VI/T2 RoHS: Compliant |
500 Partner Stock |
|
$11.6000 / $15.6000 | Buy Now |
DISTI #
000000000006364849
|
Sager | Wall Mount AC Adapters 19.5W 15V 1.3A No Blade 1.35 plug Min Qty: 1 | 0 |
|
$12.6600 / $14.7700 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 19.5 Watts: 15V @ 1.3A ++ NO AC INPUT BLADES ++ Lvl VI/T2 RoHS: Compliant |
500 Partner Stock |
|
$11.6000 / $15.6000 | Buy Now |
Part Details for SMI18-15-K-P8
SMI18-15-K-P8 CAD Models
SMI18-15-K-P8 Part Data Attributes:
|
SMI18-15-K-P8
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SMI18-15-K-P8
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL | |
Efficiency (Main Output) | 88.2% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.3 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE ; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 66.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 19.5 W | |
Trim/Adjustable Output | NO | |
Width | 35.8 mm |