Part Details for SMI18-15-V-P6 by Bel Fuse
Overview of SMI18-15-V-P6 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5290YRMZ50 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD5290YRMZ100 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD7376ARUZ50-REEL7 | Analog Devices | +/-15V DIGITAL POTENTIOMETERS |
Price & Stock for SMI18-15-V-P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMI18-15-V-P6
|
Avnet Americas | AC-DC, 15 VDC, 1.3 A, SW, MULTI-BLADE, A/C/E/N/B BLADES, P6 CENTER POS PLUG, LEVEL VI - Boxed Product (Development Kits) (Alt: SMI18-15-V-P6) Min Qty: 240 Package Multiple: 60 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
RFQ |