Part Details for SMI24-12-V-P5 by CUI Inc
Overview of SMI24-12-V-P5 by CUI Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for SMI24-12-V-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1337
|
Newark | Adapter, Ac-Dc, 12V, 2A Rohs Compliant: Yes |Cui SMI24-12-V-P5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$21.5800 / $25.2900 | Buy Now |
DISTI #
102-3587-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 24W Min Qty: 1 Lead time: 28 Weeks Container: Box |
333 In Stock |
|
$16.2515 / $19.0600 | Buy Now |
DISTI #
490-SMI24-12-V-P5
|
Mouser Electronics | Wall Mount AC Adapters 24W 12V 2A 2.1 plug w/blade kit Level VI RoHS: Compliant | 55 |
|
$17.2200 / $21.0600 | Buy Now |
|
Future Electronics | SMI24 Series 24 W 12 V Interchangeable AC Blades Level VI Wall Plug Adapter RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$17.3300 | Buy Now |
|
Future Electronics | SMI24 Series 24 W 12 V Interchangeable AC Blades Level VI Wall Plug Adapter RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$17.3300 | Buy Now |
|
Future Electronics | SMI24 Series 24 W 12 V Interchangeable AC Blades Level VI Wall Plug Adapter RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 21 Weeks Container: Box | 0Box |
|
$17.3300 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2 RoHS: Compliant |
266 In Stock |
|
$16.4800 / $23.2200 | Buy Now |
DISTI #
000000000006364914
|
Sager | Wall Mount AC Adapters 24W 12V 2A 2.1 plug w/blade kit Level VI Min Qty: 1 | 0 |
|
$18.3300 / $21.3800 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2 RoHS: Compliant |
266 In Stock |
|
$16.4800 / $23.2200 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 24W 12V 2A 2.1 plug w/blade kit Level VI | 50 |
|
$65.5600 | Buy Now |
Part Details for SMI24-12-V-P5
SMI24-12-V-P5 CAD Models
SMI24-12-V-P5 Part Data Attributes
|
SMI24-12-V-P5
CUI Inc
Buy Now
|
Compare Parts:
SMI24-12-V-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |