Part Details for SMI45C-P-B by CUI Inc
Overview of SMI45C-P-B by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMI45C-P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SMI45C-P-B-ND
|
DigiKey | AC-DC, 5V/3A-9V/3A-12V/3A-15V/3 Min Qty: 1020 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$23.9510 | Buy Now |
DISTI #
490-SMI45C-P-B
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 5V/3A-9V/3A-12V/3A-15V/3 A-20V/2.25 A, multi-blade, UK blades, USB C inlet, black, level VI | 0 |
|
$22.7600 | Order Now |
|
Future Electronics | 5V/3A-9V/3A-12V/3A-15V/3 A-20V/2.25 A multi-blade UK blades USB C inlet black RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Lead time: 20 Weeks Container: Box | 0Box |
|
$24.0800 | Buy Now |
|
Future Electronics | 5V/3A-9V/3A-12V/3A-15V/3 A-20V/2.25 A multi-blade UK blades USB C inlet black RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Lead time: 20 Weeks Container: Box | 0Box |
|
$24.0800 | Buy Now |
|
Onlinecomponents.com | AC-DC Plug-In Adapter - 5V/3A, 9V/3A, 12V/3A, 15V/3 A, 20V/2.25 A - Multi-Blade - UK Blades Included - USB C Inlet - Black - Level VI RoHS: Compliant | 0 |
|
$22.6000 / $66.3300 | Buy Now |