Part Details for SMI6-15-V-P5 by CUI Inc
Overview of SMI6-15-V-P5 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMI6-15-V-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-SMI6-15-V-P5
|
Mouser Electronics | Wall Mount AC Adapters 6W 15V 0.4A 2.1 plug w/blade kit Level VI RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 6 Watts: 15V @ 0.4A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2 RoHS: Compliant |
930 Partner Stock |
|
$15.3300 / $20.8300 | Buy Now |
DISTI #
65695838
|
Verical | Plug-In Adapter Single-OUT 15V 0.4A 6W RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 924 |
|
$9.4400 / $9.9900 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 6 Watts: 15V @ 0.4A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2 RoHS: Compliant |
930 Partner Stock |
|
$15.3300 / $20.8300 | Buy Now |
Part Details for SMI6-15-V-P5
SMI6-15-V-P5 CAD Models
SMI6-15-V-P5 Part Data Attributes
|
SMI6-15-V-P5
CUI Inc
Buy Now
|
Compare Parts:
SMI6-15-V-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |