Part Details for SMI6B-12-V-P5 by CUI Inc
Overview of SMI6B-12-V-P5 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SMI6B-12-V-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMI6B-12-V-P5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 6W Min Qty: 1 Lead time: 23 Weeks Container: Box |
759 In Stock |
|
$7.9120 / $11.0100 | Buy Now |
DISTI #
490-SMI6B-12-V-P5
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 0.5 A, SW, multi-blade, N/E/B/A/C, P5 center pos, level VI RoHS: Compliant | 54 |
|
$7.9100 / $11.0000 | Buy Now |
|
Future Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 0.5 A, SW, multi-blade, N/E/B/A/C, P5 cent RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 120 Container: Tray | 0Tray |
|
$7.8700 | Buy Now |
|
Future Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 0.5 A, SW, multi-blade, N/E/B/A/C, P5 cent RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 120 Container: Tray | 0Tray |
|
$7.8700 | Buy Now |
|
Onlinecomponents.com | Wall Mount AC Adapters ac-dc, 12 Vdc, 0.5 A, SW, multi-blade, N/E/B/A/C, P5 cent |
120 In Stock |
|
$7.8300 / $10.3700 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
000000000006365108
|
Sager | Wall Mount AC Adapters ac-dc, 12 Vdc, 0.5 A, SW, multi-blade, N/E/B/A/C, P5 center pos, level VI Min Qty: 1 | 0 |
|
$8.4100 / $9.8200 | Buy Now |
|
Master Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 0.5 A, SW, multi-blade, N/E/B/A/C, P5 cent |
120 In Stock |
|
$7.8300 / $10.3700 | Buy Now |
Part Details for SMI6B-12-V-P5
SMI6B-12-V-P5 CAD Models
SMI6B-12-V-P5 Part Data Attributes:
|
SMI6B-12-V-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SMI6B-12-V-P5
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CCC, CE, GS, PSE, RCM, UKCA, UL | |
Efficiency (Main Output) | 80.9% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s |