Part Details for SMI6B-15-4-MUB by CUI Inc
Overview of SMI6B-15-4-MUB by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7030-1BCPZN-RL | Analog Devices | Mub GHz ISM band TransceiverAL |
Price & Stock for SMI6B-15-4-MUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMI6B-15-4-MUB-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 6W Min Qty: 3000 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$7.4419 | Buy Now |
DISTI #
490-SMI6B-15-4-MUB
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 15 Vdc, 0.4 A, SW, multi-blade, N/E/B/A blades, micro USB, level VI RoHS: Compliant | 0 |
|
$7.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 120 Lead time: 20 Weeks | 0 |
|
$7.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0200 / $20.6100 | Buy Now |
DISTI #
000000000006365114
|
Sager | Wall Mount AC Adapters ac-dc, 15 Vdc, 0.4 A, SW, multi-blade, N/E/B/A blades, micro USB, level VI Min Qty: 1 | 0 |
|
$7.9100 / $9.2300 | Buy Now |
Part Details for SMI6B-15-4-MUB
SMI6B-15-4-MUB CAD Models
SMI6B-15-4-MUB Part Data Attributes
|
SMI6B-15-4-MUB
CUI Inc
Buy Now
|
Compare Parts:
SMI6B-15-4-MUB
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |