Part Details for SMI6B-15-V-P5 by CUI Inc
Overview of SMI6B-15-V-P5 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SMI6B-15-V-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMI6B-15-V-P5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 6W Min Qty: 1 Lead time: 23 Weeks Container: Box |
148 In Stock |
|
$8.0732 / $11.2300 | Buy Now |
DISTI #
490-SMI6B-15-V-P5
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 15 Vdc, 0.4 A, SW, multi-blade, N/E/B/A/C, P5 center pos, level VI RoHS: Compliant | 0 |
|
$8.0700 / $11.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 120 Lead time: 20 Weeks | 0 |
|
$7.8100 | Buy Now |
|
Onlinecomponents.com | Wall Mount AC Adapters ac-dc, 15 Vdc, 0.4 A, SW, multi-blade, N/E/B/A/C, P5 center pos, level VI RoHS: Compliant | Alternative Product Available |
|
$7.4600 / $15.6300 | Buy Now |
|
Master Electronics | Wall Mount AC Adapters ac-dc, 15 Vdc, 0.4 A, SW, multi-blade, N/E/B/A/C, P5 center pos, level VI RoHS: Compliant | Alternative Product Available |
|
$7.4600 / $15.6300 | Buy Now |
Part Details for SMI6B-15-V-P5
SMI6B-15-V-P5 CAD Models
SMI6B-15-V-P5 Part Data Attributes
|
SMI6B-15-V-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SMI6B-15-V-P5
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CCC, CE, GS, PSE, RCM, UKCA, UL | |
Efficiency (Main Output) | 80.9% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s |