Part Details for SMJL-D37VA4TA-LC-E03 by Seoul Semiconductor
Overview of SMJL-D37VA4TA-LC-E03 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-09SMJLB | Coilcraft Inc | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-13SMJLB | Coilcraft Inc | General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-18SMJLD | Coilcraft Inc | General Purpose Inductor, 0.422uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for SMJL-D37VA4TA-LC-E03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMJL-D37VA4TA-LC-E03
|
Avnet Silica | LED MODULE (Alt: SMJL-D37VA4TA-LC-E03) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |